DESCRIPTION
BTH3-13-10-1-ZB
Search Keywords: BTH313101ZB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Polamco
Part No:
BTH3-13-10-1-ZB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Primary Product Material:
Aluminum
Body Orientation:
Right Angle
Cable Entry Diameter:
.622 in, 15.8 mm
Product Length:
1.22 in, 31.2 mm
Primary Product Plating Material:
Zinc Cobalt
Sealable:
Yes
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Compatible With Connector Shell Size:
13
IN STOCK: 20
Can Ship immediately
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 35 Weeks
Price (USD)
Qty
Unit Price
2
$281.26
5
$280.56
10
$279.86
13
$279.16
25
$153.70
38
$106.74
50
+
$104.60
English
Chinese
Spanish
