DESCRIPTION
BTH3-13-05-1-ZN-SB
Search Keywords: BTH313051ZNSB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Polamco
Part No:
BTH3-13-05-1-ZN-SB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Primary Product Plating Material:
Zinc Nickel
Primary Product Material:
Aluminum
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Compatible With Connector Shell Size:
13
Sealable:
Yes
Cable Entry Diameter:
.311 in, 7.9 mm
Body Orientation:
Right Angle
Product Length:
1.22 in, 31.2 mm
IN STOCK: 21
Can Ship immediately
Factory Lead-Time 28 Weeks
Price (USD)
Qty
Unit Price
1
$588.74
5
$587.28
10
$585.81
13
$584.34
25
$320.74
38
$217.68
50
+
$213.32
English
Chinese
Spanish
