BTH1-19-06-1-C
TE Connectivity / PolamcoBand Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 19 Shell Size Straight
RoHS Compliant
Pack Packaging
Discontinued
DESCRIPTION
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 19 Shell Size Straight
Search Keywords: BTH119061C
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Polamco
Part No:
BTH1-19-06-1-C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Cable Entry Diameter:
.374 in, 9.5 mm
Product Length:
1.18 in, 30 mm
Primary Product Material:
Aluminum
Compatible With Connector Shell Size:
19
Primary Product Plating Material:
Electroless Nickel
Sealable:
Yes
Body Orientation:
Straight
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 24
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$305.14
5
$300.56
10
$296.06
13
$291.62
25
$160.56
38
$111.50
50
+
$109.27
English
Chinese
Spanish
