DESCRIPTION
BTH1-17-14-1-B
Search Keywords: BTH117141B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Polamco
Part No:
BTH1-17-14-1-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Body Orientation:
Straight
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Primary Product Plating Material:
Cadmium
Primary Product Material:
Aluminum
Cable Entry Diameter:
.874 in, 22.2 mm
Sealable:
Yes
Product Length:
1.18 in, 30 mm
Compatible With Connector Shell Size:
17
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$291.87
5
$291.14
10
$290.41
13
$289.69
25
$159.50
38
$110.76
50
+
$108.55
English
Chinese
Spanish
