DESCRIPTION
BTH1-17-11-1-B
Search Keywords: BTH117111B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Polamco
Part No:
BTH1-17-11-1-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Product Length:
1.18 in, 30 mm
Primary Product Plating Material:
Cadmium
Cable Entry Diameter:
.685 in, 17.4 mm
Primary Product Material:
Aluminum
Compatible With Connector Shell Size:
17
Body Orientation:
Straight
Sealable:
Yes
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
IN STOCK: 2
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 14 Weeks
Price (USD)
Qty
Unit Price
1
$267.03
5
$266.37
10
$265.70
13
$265.04
25
$145.93
38
$101.34
50
+
$99.31
English
Chinese
Spanish
