BTH1-13-05-1-B-SB
TE Connectivity / PolamcoBTH1-13-05-1-B-SB
RoHS Compliant
Pack Packaging
Discontinued
DESCRIPTION
BTH1-13-05-1-B-SB
Search Keywords: BTH113051BSB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Polamco
Part No:
BTH1-13-05-1-B-SB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Primary Product Material:
Aluminum
Primary Product Plating Material:
Cadmium
Body Orientation:
Straight
Cable Entry Diameter:
.311 in, 7.9 mm
Sealable:
Yes
Compatible With Connector Shell Size:
13
Product Length:
1.18 in, 30 mm
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Life Cycle:
Discontinued
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK: 1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$271.89
5
$267.81
10
$263.80
13
$259.84
25
$143.06
38
$99.35
50
+
$97.36
English
Chinese
Spanish
