DESCRIPTION
BTH1-11-07-1-B-SB
Search Keywords: BTH111071BSB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Polamco
Part No:
BTH1-11-07-1-B-SB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Compatible With Connector Shell Size:
11
Primary Product Plating Material:
Cadmium
Sealable:
Yes
Body Orientation:
Straight
Primary Product Material:
Aluminum
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Product Length:
1.18 in, 30 mm
Cable Entry Diameter:
.437 in, 11.1 mm
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
13
$281.84
25
$155.18
38
$107.76
50
+
$105.61
English
Chinese
Spanish
