BTH1-09-06-1-C-SB
TE Connectivity / PolamcoBTH1-09-06-1-C-SB
RoHS Compliant
Pack Packaging
Discontinued
DESCRIPTION
BTH1-09-06-1-C-SB
Search Keywords: BTH109061CSB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Polamco
Part No:
BTH1-09-06-1-C-SB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Primary Product Plating Material:
Electroless Nickel
Body Orientation:
Straight
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Compatible With Connector Shell Size:
09
Primary Product Material:
Aluminum
Sealable:
Yes
Cable Entry Diameter:
.374 in, 9.5 mm
Product Length:
1.18 in, 30 mm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$230.92
5
$227.45
10
$224.04
25
$220.68
50
$116.47
75
$80.10
100
+
$78.50
English
Chinese
Spanish
