help desk software
100P2627-09-01-1-C-L35 by te connectivity / polamco

100P2627-09-01-1-C-L35

TE Connectivity / Polamco

Cross Referenced to TE CNTY RAYCHEM - Part RYC100P2627-09-01-1-C-L35 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AAE7180-00 is a D-SUB backshell assembly with integrated RFI comb designed for MIL-DTL-24308 applications. The assembly features a brass RFI comb with silver plate finish and is secured with a 4-40 UNC hex socket cap head screw, torqued to 5.2 lb·in (58.75 cNm). The backshell supports multiple shell sizes (09, 15, 25, 37, 50, 104) with configurable entry styles, jack post options, and adjustable depth in 5 mm increments (standard 30 mm, range 20–60 mm). The jack post is secured with thread lock adhesive and features a 4-40 UNC female thread. This assembly is commonly used in military and aerospace connector systems where electromagnetic interference shielding and reliable cable retention are critical requirements.

Search Keywords: 100P262709011CL35

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Polamco
Part No:
100P2627-09-01-1-C-L35
Alias/AKA:
AAE7180-00
Unit of Measure:
Per Each
RoHS:
Yes
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 20

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$333.26
5
$328.27
10
$323.34
13
$318.48
25
$175.36
38
$121.78
50 +
$119.34

Tools/3D Models

Product Guides