help desk software
100P160-13-1-ZB-WR4-13 by te connectivity / polamco
Image is representational - see mfr. specs

100P160-13-1-ZB-WR4-13

TE Connectivity / Polamco

100P160-13-1-ZB-WR4-13 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AAA1108-00 is a receptacle protection cap assembly designed for use with MIL-DTL-38999 Series III connectors. This cap features a gasket with a nominal diameter of 17.50 ± 0.50 mm (18.50 ± 0.50 mm for composite and black acetal options) and is available in multiple shell sizes ranging from 09 to 25, with corresponding thread specifications and maximum diameters defined in the design tables. The product supports various attachment options including eyelet configurations (ØF ranging from 3.2 to 6.4 mm), ring options (ØE MAX ranging from 18.0 to 44.6 mm), crimp ferrule, tie-wrap, or no termination, along with multiple lanyard types such as nylon-covered stainless steel wire rope, Teflon-covered variants, link chain, and polyester or nylon cord options. Material and finish options are selectable via part number codes, with plating choices including cadmium, electroless nickel, zinc cobalt, and zinc nickel black passivate, all meeting RoHS compliance requirements. The cap is manufactured to general tolerances of ±0.25 mm linear and ±1° angular, making it suitable for demanding aerospace and military connector applications requiring reliable environmental protection and secure attachment.

Search Keywords: 100P160131ZBWR413

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Polamco
Part No:
100P160-13-1-ZB-WR4-13
Alias/AKA:
AAA1108-00
Unit of Measure:
Per Each
RoHS:
Yes
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 50

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$110.36
5
$108.71
10
$107.08
28
$105.47
55
$56.85
82
$40.25
109 +
$39.44

Tools/3D Models

Product Guides