help desk software
W93-X112-40V by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W93-X112-40V

A three-pole, 40A magnetic-hydraulic circuit breaker featuring a series trip function and a standard time delay. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The W93-X112-40V is a three-pole, magnetic-hydraulic circuit breaker designed for equipment overcurrent protection. It is rated for 40A and has a VDE maximum line voltage rating of 250VAC or 415/240VAC. This model features a series trip circuit function, a standard time delay curve, and a black toggle actuator for each pole. The breaker utilizes #6-32 mounting threads and is VDE approved. As part of the W9 series designed for the international market, this trip-free circuit breaker is ideal for a wide range of industrial and commercial applications requiring reliable protection.

Product Highlights:

  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • 3 Poles
  • Current Rating = 40 A

Search Keywords: W93X11240V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W93-X112-40V
Alias/AKA:
1-1393255-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
250,415,240 VAC
Number of Poles:
3
Current Rating:
40 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W93-X112-40V RoHS compliant?

Yes, W93-X112-40V is RoHS compliant.

What is the lead time for W93-X112-40V?

The standard lead time for W93-X112-40V is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 12

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
12
$638.53
24
$337.00
36
$231.76
48 +
$227.13

Tools/3D Models