W93-X1110-30 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W93-X1110-30

Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC

Product Highlights:

  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 3
  • Current Rating = 30 Amps.

Search Keywords: W93X111030

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W93-X1110-30
Alias/AKA:
9-1393254-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
8
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W93-X1110-30 RoHS compliant?

Yes, W93-X1110-30 is RoHS compliant.

What is the lead time for W93-X1110-30?

The standard lead time for W93-X1110-30 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Ships today, if you order in

MOQ for out of Stock Qty: 12

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$612.39
5
$610.86
12
$609.34
24
$321.59
36
$221.17
48 +
$216.74

Tools/3D Models