W92-X1110-50 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W92-X1110-50

Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 6-1393254-5 is a W6 series magnetic hydraulic Potter & Brumfield circuit breaker designed for international markets with UL, CSA, and VDE approvals. It features ratings up to 50 amps with multiple trip curve options including instantaneous, standard delay, short delay, and high inrush motor start configurations for both AC 50/60 Hz and DC applications. The breaker offers quick-connect or screw terminal options with heavy-duty #10-32 stud connections on W9 models, and includes trip-free operation for enhanced safety. Panel mounting is supported with standardized cutout dimensions, and optional toggle guards are available to prevent accidental operation. This circuit breaker is ideal for industrial equipment protection, motor control circuits, and general-purpose applications requiring reliable overload and short-circuit protection.

Product Highlights:

  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 2
  • Current Rating = 50 Amps.

Search Keywords: W92X111050

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W92-X1110-50
Alias/AKA:
6-1393254-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
12
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W92-X1110-50 RoHS compliant?

Yes, W92-X1110-50 is RoHS compliant.

What is the lead time for W92-X1110-50?

The standard lead time for W92-X1110-50 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 31

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
2
$189.48
5
$189.00
10
$188.52
18
$188.06
36
$99.55
54
$70.05
72 +
$68.66

Tools/3D Models