W92-X1110-5 by te connectivity / p-b brand
TE Connectivity / P&B Brand Authorized Distributor

W92-X1110-5

The W92-X1110-5 is a two-pole, 5A magnetic hydraulic circuit breaker featuring a series trip function and an AC high inrush motor start time delay. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The W92-X1110-5 is a W9 series two-pole magnetic hydraulic circuit breaker designed for overcurrent protection. It features a series trip circuit function with a black toggle actuator for each pole and has a current rating of 5.0A. This model has a maximum VDE voltage rating of 250VAC or 415/240VAC and is configured with an AC high inrush motor start / long delay (Curve 10), making it suitable for circuits with high initial current draws. The breaker utilizes #6-32 mounting threads and holds UL1077, CSA, and VDE approvals. Its trip-free operation and robust design make it ideal for international markets in applications like power supplies, industrial equipment, and motor control circuits.

Search Keywords: W92X11105

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W92-X1110-5
Alias/AKA:
1423371-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
12
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W92-X1110-5 RoHS compliant?

Yes, W92-X1110-5 is RoHS compliant.

What is the lead time for W92-X1110-5?

The standard lead time for W92-X1110-5 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Can Ship immediately

MOQ for out of Stock Qty: 18

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$294.98
5
$276.69
10
$273.95
18
$271.24
36
$268.55
54
$265.90
72 +
$263.26

Tools/3D Models