W91-X152-35 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W91-X152-35

Circuit Breaker Hydraulic Magnetic 1Pole 35A 65VDC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 1Pole 35A 65VDC

Product Highlights:

  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 35 Amps.

Search Keywords: W91X15235

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X152-35
Alias/AKA:
4-1393254-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
1
Current Rating:
35 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W91-X152-35 discontinued?

Yes, W91-X152-35 from Te Connectivity / P-B Brand is discontinued (end-of-life April 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W91-X152-35 RoHS compliant?

Yes, W91-X152-35 is RoHS compliant.

What is the lead time for W91-X152-35?

The standard lead time for W91-X152-35 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 22

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$90.78
10
$79.56
25 +
$74.46

Tools/3D Models