W91-X150-40
Circuit Breaker Hydraulic Magnetic 1Pole 40A 65VDC
RoHS Compliant
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 1Pole 40A 65VDC
Search Keywords: W91X15040
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X150-40
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package:
1
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
1
Current Rating:
40 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
FREQUENTLY ASKED QUESTIONS
Is W91-X150-40 RoHS compliant?
Yes, W91-X150-40 is RoHS compliant.
What is the lead time for W91-X150-40?
The standard lead time for W91-X150-40 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 242
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$144.81
25
$127.22
100
+
$117.05
English
中文 / 汉语
Deutsch
Español
Nederlands
