W91-X112-50 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W91-X112-50

Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/P&B Brand Part W91-X112-50 is a reliable hydraulic-magnetic circuit breaker designed for use in electrical systems. This 1-pole breaker has a 50A rating and is suitable for applications up to 277VAC. With its durable construction and efficient protection capabilities, this circuit breaker is a dependable choice for a variety of industrial and commercial settings.

Product Highlights:

  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 50 Amps.

Search Keywords: W91X11250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X112-50
Alias/AKA:
3-1393254-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W91-X112-50 RoHS compliant?

Yes, W91-X112-50 is RoHS compliant.

What is the lead time for W91-X112-50?

The standard lead time for W91-X112-50 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 409

Can Ship immediately

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$125.64
5
$103.67
10
$100.41
24
$96.28
72
$95.32
120 +
$94.38