W91-X112-40 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W91-X112-40

Circuit Breaker Hydraulic Magnetic 1Pole 40A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2-1393254-9 is a magnetic hydraulic circuit breaker from TE Connectivity's W6/W9 series, designed for equipment protection in industrial applications. This circuit breaker offers ratings up to 50 Amps with multiple trip curve options including instantaneous, standard delay, and high inrush configurations. The series features UL 1077 recognition, CSA acceptance, and VDE approval (VDE 0642/EN 60 934), making it suitable for international markets. Available configurations include quick-connect or screw terminals (W6) and heavy-duty #10-32 stud connections (W9), with trip-free operation for reliable protection. Common applications include industrial equipment requiring supplementary circuit protection with various voltage ratings including 277VAC, 480VAC, and 65VDC options.

Product Highlights:

  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • 1 Poles
  • Current Rating = 40 A

Search Keywords: W91X11240

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X112-40
Alias/AKA:
2-1393254-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
40 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W91-X112-40 RoHS compliant?

Yes, W91-X112-40 is RoHS compliant.

What is the lead time for W91-X112-40?

The standard lead time for W91-X112-40 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 36

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
36
$225.29
72
$118.90
108
$81.77
144 +
$80.14

Tools/3D Models