W91-X112-1
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 1Pole 1A 277VAC ...
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 1Pole 1A 277VAC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 1 Amps.
Search Keywords: W91X1121
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X112-1
Alias/AKA:
2-1393254-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
IN STOCK: 82
Can Ship immediately
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
1
$37.15
5
$35.01
24
$33.98
48
$33.07
72
$32.99
120
$32.65
264
+
$32.45
English
Chinese
Spanish
