W91-X1110-20 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W91-X1110-20

Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC

Product Highlights:

  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 20 Amps.

Search Keywords: W91X111020

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X1110-20
Alias/AKA:
1-1393254-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W91-X1110-20 RoHS compliant?

Yes, W91-X1110-20 is RoHS compliant.

What is the lead time for W91-X1110-20?

The standard lead time for W91-X1110-20 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 27

Can Ship immediately

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
1
$26.43
5
$25.55
24
$24.69
48
$24.31
72
$24.09
120
$23.81
264 +
$23.38

Tools/3D Models