help desk software
W69-X2Q12-25 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W69-X2Q12-25

Circuit Breaker Hydraulic Magnetic 3Pole 25A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand part W69-X2Q12-25 is a high-quality circuit breaker designed for use in various electrical applications. With its hydraulic magnetic design, this circuit breaker offers reliable and accurate protection against overcurrents and short circuits.Featuring a 3-pole configuration, this circuit breaker provides enhanced performance and versatility. Its 25A rating makes it suitable for use in systems requiring medium to high current loads. The 277VAC voltage rating ensures compatibility with standard electrical systems.TE Connectivity / P&B is a trusted and globally recognized brand in the electronic components industry. Their commitment to quality and innovation is reflected in the design and manufacturing of the W69-X2Q12-25 circuit breaker.Whether you need a circuit breaker for industrial equipment, commercial installations, or other electrical systems, the TE Connectivity / P&B Brand W69-X2Q12-25 offers the perfect combination of reliability, safety, and performance.

Product Highlights:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 3
  • Current Rating = 25 Amps.
  • Toggle Color = White

Search Keywords: W69X2Q1225

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W69-X2Q12-25
Alias/AKA:
8-1393253-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
25 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W69-X2Q12-25 RoHS compliant?

Yes, W69-X2Q12-25 is RoHS compliant.

What is the lead time for W69-X2Q12-25?

The standard lead time for W69-X2Q12-25 is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 59

Can Ship immediately

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$189.00
5
$182.00
10 +
$176.00