W69-X2Q12-15 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W69-X2Q12-15

Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 8-1393253-5 is a W6/W9 series magnetic hydraulic Potter & Brumfield circuit breaker designed for international industrial applications. This circuit breaker features ratings up to 50 amps with multiple trip curve options including instantaneous, standard delay, short delay, and AC/DC high inrush configurations. The device is available with quick-connect or screw terminal connections, and incorporates trip-free operation for enhanced safety. It is UL recognized (UL1077), CSA accepted, and VDE approved, making it suitable for a wide variety of industrial control and protection applications where reliable overcurrent protection is required.

Product Highlights:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 3
  • Current Rating = 15 Amps.
  • Toggle Color = White

Search Keywords: W69X2Q1215

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W69-X2Q12-15
Alias/AKA:
8-1393253-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
8
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W69-X2Q12-15 RoHS compliant?

Yes, W69-X2Q12-15 is RoHS compliant.

What is the lead time for W69-X2Q12-15?

The standard lead time for W69-X2Q12-15 is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 272

Ships today, if you order in

MOQ for out of Stock Qty: 12

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$815.74
5
$813.70
12
$811.67
24
$414.56
36
$282.19
48 +
$276.55

Tools/3D Models