W68-X2Q13-20 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W68-X2Q13-20

Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand part W68-X2Q13-20 is a reliable and efficient hydraulic magnetic circuit breaker. It features a 2-pole design and has a maximum current rating of 20A at 277VAC. This circuit breaker is built to provide superior protection and ensures safe operation of electrical systems. It has been rigorously tested and certified to meet industry standards for reliability and performance. Whether used in industrial or commercial applications, the W68-X2Q13-20 circuit breaker guarantees optimal protection and dependable functionality.

Product Highlights:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 2
  • Current Rating = 20 Amps.
  • Toggle Color = White

Search Keywords: W68X2Q1320

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W68-X2Q13-20
Alias/AKA:
4-1393253-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
12
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W68-X2Q13-20 RoHS compliant?

Yes, W68-X2Q13-20 is RoHS compliant.

What is the lead time for W68-X2Q13-20?

The standard lead time for W68-X2Q13-20 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 90

Can Ship immediately

MOQ for out of Stock Qty: 18

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$236.24
5
$216.11
10
$207.21
18
$205.16
36
$203.13
54
$201.12
72 +
$199.13

Tools/3D Models