W68-X2Q12-6 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W68-X2Q12-6

Circuit Breaker Hydraulic Magnetic 2Pole 6A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 2Pole 6A 277VAC

Product Highlights:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • 2 Poles
  • Current Rating = 6 A
  • Toggle Color = White

Search Keywords: W68X2Q126

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W68-X2Q12-6
Alias/AKA:
3-1393253-9
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
36
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
6 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W68-X2Q12-6 discontinued?

Yes, W68-X2Q12-6 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W68-X2Q12-6 RoHS compliant?

No, W68-X2Q12-6 is not RoHS compliant.

What is the lead time for W68-X2Q12-6?

The standard lead time for W68-X2Q12-6 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 122

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$162.00
10
$138.00
25 +
$119.00

Tools/3D Models