W68-X2Q110-5
Circuit Breaker Thermal 2Pole 5A 250VAC/50VDC
RoHS Compliant
Discontinued
DESCRIPTION
Circuit Breaker Thermal 2Pole 5A 250VAC/50VDC
Search Keywords: W68X2Q1105
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W68-X2Q110-5
Alias/AKA:
2-1393253-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package:
12
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Quick Connect
Mounting:
Screw Mount
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is W68-X2Q110-5 discontinued?
Yes, W68-X2Q110-5 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is W68-X2Q110-5 RoHS compliant?
Yes, W68-X2Q110-5 is RoHS compliant.
What is the lead time for W68-X2Q110-5?
The standard lead time for W68-X2Q110-5 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
This product is discontinued, but still in stock
IN STOCK: 100
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$69.00
10
$62.00
25
+
$54.00
English
中文 / 汉语
Deutsch
Español
Nederlands
