help desk software
W68-X2Q110-20 by te connectivity / p-b brand
Image is representational - see mfr. specs

W68-X2Q110-20

TE Connectivity / P&B Brand

Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / P&B Brand part W68-X2Q110-20 is a high-quality circuit breaker specifically designed for hydraulic applications. With its hydraulic magnetic technology, this 2-pole breaker ensures reliable protection and quick response to overcurrent conditions.Operating at 20A and suitable for use with 277VAC systems, this circuit breaker guarantees efficient performance and reliability in various applications. Its compact design and easy installation make it an ideal choice for industries such as automotive, aerospace, and industrial machinery.Built to withstand rigorous conditions, this TE Connectivity / P&B Brand circuit breaker provides superior protection against electrical faults and ensures the safety of sensitive equipment. Trust in the W68-X2Q110-20 to deliver exceptional performance and peace of mind in your hydraulic systems.

Product Highlights:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 2
  • Current Rating = 20 Amps.
  • Toggle Color = White

Search Keywords: W68X2Q11020

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W68-X2Q110-20
Alias/AKA:
2-1393253-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 52

Ships today, if you order in

MOQ for out of Stock Qty: 18

Factory Lead-Time 28 Weeks

Qty
Unit Price
1
$223.45
5
$182.19
10
$172.44
18
$163.58
36
$162.76
54
$149.35
72 +
$135.11
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models