W67-X2Q53-15
TE Connectivity / P&B BrandMagnetic Circuit Breakers M6/W6 ...
RoHS Compliant
Discontinued
DESCRIPTION
Magnetic Circuit Breakers M6/W6
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 15 Amps.
- Toggle Color = White
Search Keywords: W67X2Q5315
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q53-15
Alias/AKA:
8-1393252-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
72
Type:
Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 216
Can Ship immediately
Minimum Order Quantity: 5
Price (USD)
Qty
Unit Price
1
$12.01
5
$11.77
10
$11.54
25
$11.31
50
$11.08
100
$10.86
250
+
$10.64
English
Chinese
Spanish
