W67-X2Q52-15
Circuit Breaker Hydraulic Magnetic 1Pole 15A 65VDC ...
DESCRIPTION
8-1393252-2 is a magnetic hydraulic secondary protection circuit breaker designed for the CROWN LINE power bus bar distribution system. It features a rated current of 15 Amps with one-pole series trip configuration, quick connect termination, and a maximum line voltage rating of 65 VDC. The breaker operates over an ambient temperature range of -40°C to +85°C and includes standard delay curve protection characteristics. It is UL1077 and UL1500 recognized, with CSA and VDE approvals, making it suitable for power distribution in equipment cabinets, telecom base stations, computer servers, and industrial applications where reliable secondary protection and easy installation are required.
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 15 Amps.
- Toggle Color = White
Search Keywords: W67X2Q5215
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is W67-X2Q52-15 RoHS compliant?
Yes, W67-X2Q52-15 is RoHS compliant.
What is the lead time for W67-X2Q52-15?
The standard lead time for W67-X2Q52-15 is approximately 21 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 149
Can Ship immediately
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 21 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
