W67-X2Q13-3 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W67-X2Q13-3

Circuit Breaker Hydraulic Magnetic 1Pole 3A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

7-1393252-1 is a W6/W9 series magnetic hydraulic Potter & Brumfield circuit breaker designed for international industrial applications with UL, CSA, and VDE approvals. The breaker features ratings up to 50 amps with multiple voltage options including 277VAC at 50/60 Hz, 480VAC, and 65VDC, along with several time delay curve options for customized protection. It offers quick-connect or screw terminal configurations with heavy-duty #10-32 stud connections on W9 models and #6-32 or M3.0 x 0.5 mounting thread options. The device provides trip-free operation and is available in single, two, three, or four-pole configurations, making it suitable for diverse industrial control and protection applications requiring reliable supplementary circuit protection.

Product Highlights:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 3 Amps.
  • Toggle Color = White

Search Keywords: W67X2Q133

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q13-3
Alias/AKA:
7-1393252-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W67-X2Q13-3 discontinued?

Yes, W67-X2Q13-3 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W67-X2Q13-3 RoHS compliant?

Yes, W67-X2Q13-3 is RoHS compliant.

What is the lead time for W67-X2Q13-3?

The standard lead time for W67-X2Q13-3 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 111

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$49.00
10
$43.00
25 +
$39.00

Tools/3D Models