W67-X2Q13-2 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W67-X2Q13-2

Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand part W67-X2Q13-2 is a reliable and high-quality hydraulic magnetic circuit breaker specifically designed for various applications. With its compact and durable construction, it guarantees optimal performance and protection in demanding electrical systems.This circuit breaker features a single pole configuration and has a current rating of 2A, making it ideal for controlling and safeguarding electrical circuits operating at 277VAC. Its hydraulic magnetic technology ensures precise and reliable tripping characteristics, providing efficient protection against overloads and short circuits.With its user-friendly design, the W67-X2Q13-2 circuit breaker can be easily installed and integrated into a wide range of electrical setups, including commercial, industrial, and residential environments. It offers enhanced durability, with a robust construction that withstands various environmental conditions and ensures longer service life.TE Connectivity and P&B brands are renowned for their commitment to quality and performance, ensuring that this circuit breaker meets and exceeds industry standards. Choose the W67-X2Q13-2 circuit breaker for seamless circuit protection and reliability in your electrical systems.

Product Highlights:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 2 Amps.
  • Toggle Color = White

Search Keywords: W67X2Q132

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q13-2
Alias/AKA:
6-1393252-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
2 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W67-X2Q13-2 RoHS compliant?

Yes, W67-X2Q13-2 is RoHS compliant.

What is the lead time for W67-X2Q13-2?

The standard lead time for W67-X2Q13-2 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 107

Can Ship immediately

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
1
$31.99
5
$30.92
24
$29.88
48
$29.42
72
$29.15
120
$28.81
264 +
$28.28

Tools/3D Models