W67-X2Q12-3 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W67-X2Q12-3

Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC/415VAC/240VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC/415VAC/240VAC

Product Highlights:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • 1 Poles
  • Current Rating = 3 Amps.
  • Toggle Color = White

Search Keywords: W67X2Q123

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q12-3
Alias/AKA:
6-1393252-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
250,415,240 VAC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W67-X2Q12-3 RoHS compliant?

Yes, W67-X2Q12-3 is RoHS compliant.

What is the lead time for W67-X2Q12-3?

The standard lead time for W67-X2Q12-3 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 138

Can Ship immediately

MOQ for out of Stock Qty: 36

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$74.76
10
$69.72
25
$69.38
36
$69.21
72
$61.85
108
$61.37
144 +
$60.89

Tools/3D Models