W67-X2Q110-10
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
RoHS Compliant
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
Search Keywords: W67X2Q11010
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q110-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
1
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
FREQUENTLY ASKED QUESTIONS
Is W67-X2Q110-10 RoHS compliant?
Yes, W67-X2Q110-10 is RoHS compliant.
What is the lead time for W67-X2Q110-10?
The standard lead time for W67-X2Q110-10 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 106
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$83.12
5
$81.46
10
$79.83
25
+
$78.23
English
中文 / 汉语
Deutsch
Español
Nederlands
