help desk software
W58-XB1C4A-15 by te connectivity / p-b brand
Image is representational - see mfr. specs

W58-XB1C4A-15

TE Connectivity / P&B Brand

Circuit Breaker Thermal 15A 250VAC 50VDC

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Circuit Breaker Thermal 15A 250VAC 50VDC

Search Keywords: W58XB1C4A15

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XB1C4A-15
Alias/AKA:
6-1423695-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535290040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Number of Poles:
1
Current Rating:
15 A

IN STOCK: 0

MOQ for out of Stock Qty: 100

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
100
$9.57
200
$5.89
300
$4.66
400 +
$4.57