W58-XB1A15B-4
TE Connectivity / P&B BrandCircuit Breaker Thermal 4A 250VAC 50VDC
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Thermal 4A 250VAC 50VDC
Search Keywords: W58XB1A15B4
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XB1A15B-4
Alias/AKA:
5-1423695-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Poles:
1
Current Rating:
4 A
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 22 Weeks
Price (USD)
Qty
Unit Price
5
$9.21
25
$7.48
50
$7.47
100
$7.15
250
$6.56
500
$6.55
1,000
$5.55
2,500
+
$5.33
English
Chinese
Spanish
