W57-XB1A7A10-20 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W57-XB1A7A10-20

Circuit Breaker Thermal 1Pole 20A 250VAC

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Circuit Breaker Thermal 1Pole 20A 250VAC

Search Keywords: W57XB1A7A1020

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W57-XB1A7A10-20
Alias/AKA:
9-1423364-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535290040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W57-XB1A7A10-20 discontinued?

Yes, W57-XB1A7A10-20 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W57-XB1A7A10-20 RoHS compliant?

Yes, W57-XB1A7A10-20 is RoHS compliant.

What is the lead time for W57-XB1A7A10-20?

The standard lead time for W57-XB1A7A10-20 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 3

Ships today, if you order in

Buy all 3 in-stock or the regular minimum order quantity of 10

Stock lot only: 3

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
1
$5.027
10
$4.570
50
$3.660
200
$3.070
400
$2.810
600
$2.680
1,000
$2.520
2,600
$2.510
5,000 +
$2.500

Tools/3D Models