W54-XB2A4A10-5 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W54-XB2A4A10-5

Circuit Breaker Thermal 1Pole 5A 250VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

1423901-1 is a W54 series single-pole thermal circuit breaker manufactured by TE Connectivity (Potter & Brumfield) designed for supplementary equipment protection with push-to-reset operation. The breaker features current ratings from 5 to 40 amps with typical contact resistance ranging from 0.050 ohms at 5A to 0.006 ohms at 40A, and operates over a temperature range of 0°C to +60°C with a maximum operating voltage of 250VAC or 50VDC. It incorporates silver-cadmium oxide or silver-tin oxide contacts, an interrupt capacity of 1,000 amps per UL 1077, and resettable overload capacity of ten times rated current with a 60-second reset time. The breaker offers multiple mounting bushing options (M11, 3/8", M12 threads), termination choices (.250" quick connects or #8-32 screws), and various hardware configurations, making it suitable for industrial equipment, appliances, and control systems requiring reliable thermal protection and manual reset capability.

Search Keywords: W54XB2A4A105

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W54-XB2A4A10-5
Alias/AKA:
1423901-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W54-XB2A4A10-5 discontinued?

Yes, W54-XB2A4A10-5 from Te Connectivity / P-B Brand is discontinued (end-of-life April 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W54-XB2A4A10-5 RoHS compliant?

Yes, W54-XB2A4A10-5 is RoHS compliant.

What is the lead time for W54-XB2A4A10-5?

The standard lead time for W54-XB2A4A10-5 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 900

Can Ship immediately

Minimum Order Quantity: 20

Price (USD)

Qty
Unit Price
20
$10.14
50
$9.98
100
$9.83
250
$9.68
500
$5.13
750
$3.62
1,000 +
$3.53

Tools/3D Models