W54-XA1A4A10-25 by te connectivity / p-b brand
TE Connectivity / P&B Brand Authorized Distributor

W54-XA1A4A10-25

Circuit Breaker Thermal 1Pole 25A

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Circuit Breaker Thermal 1Pole 25A

Search Keywords: W54XA1A4A1025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W54-XA1A4A10-25
Alias/AKA:
4-1423674-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535290040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Thermal
Number of Poles:
1
Current Rating:
25 A
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W54-XA1A4A10-25 discontinued?

Yes, W54-XA1A4A10-25 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W54-XA1A4A10-25 RoHS compliant?

Yes, W54-XA1A4A10-25 is RoHS compliant.

What is the lead time for W54-XA1A4A10-25?

The standard lead time for W54-XA1A4A10-25 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 700

Can Ship immediately

Minimum Order Quantity: 50

Price (USD)

Qty
Unit Price
50
$7.54
100
$7.12
250 +
$6.68

Tools/3D Models