W51-A122B1-15 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W51-A122B1-15

Circuit Breaker Thermal 1Pole 15A 250VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker Thermal 1Pole 15A 250VAC

Product Highlights:

  • W51 Series
  • Number of Poles = 1
  • Actuator Style = Rocker
  • Current Rating = 15 Amps.
  • Rocker Color = Red (Translucent)

Search Keywords: W51A122B115

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W51-A122B1-15
Alias/AKA:
1-1423673-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
TRAY
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Snap-In

FREQUENTLY ASKED QUESTIONS

Is W51-A122B1-15 RoHS compliant?

Yes, W51-A122B1-15 is RoHS compliant.

What is the lead time for W51-A122B1-15?

The standard lead time for W51-A122B1-15 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 510

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$8.15
25
$6.62
50
$6.61
200
$6.06
400
$5.81
600
$5.65
1,000
$5.64
2,600 +
$5.44

Tools/3D Models