W33-T4B1Q-5 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W33-T4B1Q-5

Circuit Breaker, Thermal - 2 Pole Breaker - Amber - 120Vac Neon ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand part W33-T4B1Q-5 is a high-quality thermal circuit breaker designed for reliable protection in electrical systems. With its 2 pole configuration, this breaker offers enhanced security against overloads and short circuits. Featuring an amber color and a 120Vac neon indicator, it provides easy visibility and quick identification of the breaker's status. This TE Connectivity / P&B circuit breaker is a valuable component for industrial applications, ensuring the safety and integrity of your electrical equipment.

Product Highlights:

  • W33 Series
  • Actuator Style = Rocker
  • Number of Poles = 2
  • Current Rating = 5 Amps.
  • Rocker Color = Amber (Translucent)

Search Keywords: W33T4B1Q5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W33-T4B1Q-5
Alias/AKA:
4-1393248-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
60
Package Type:
BOX
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Quick Connect/Solder
Mounting:
Snap-In

FREQUENTLY ASKED QUESTIONS

Is W33-T4B1Q-5 RoHS compliant?

Yes, W33-T4B1Q-5 is RoHS compliant.

What is the lead time for W33-T4B1Q-5?

The standard lead time for W33-T4B1Q-5 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 197

Ships today, if you order in

MOQ for out of Stock Qty: 30

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$110.56
5
$107.56
10
$107.04
30
$106.77
60
$106.50
90
$106.24
120 +
$105.97

Tools/3D Models