help desk software
W33-T4B1Q-15 by te connectivity / p-b brand
Image is representational - see mfr. specs

W33-T4B1Q-15

TE Connectivity / P&B Brand

Circuit Breaker, Thermal - 2 Pole Breaker - Amber - 120Vac Neon ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This TE Connectivity / P&B Brand W33-T4B1Q-15 Circuit Breaker is a reliable and high-performing thermal breaker designed with durability in mind. It features a 2 pole configuration, amber housing, and operates at 120Vac. The built-in neon indicator light provides easy visual confirmation of the breaker's status, making it an ideal choice for various industrial and commercial applications. Trust TE Connectivity / P&B Brand for quality and performance you can depend on.

Product Highlights:

  • W33 Series
  • Actuator Style = Rocker
  • Number of Poles = 2
  • Current Rating = 15 Amps.
  • Rocker Color = Amber (Translucent)

Search Keywords: W33T4B1Q15

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W33-T4B1Q-15
Alias/AKA:
4-1393248-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Box
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Quick Connect/Solder
Operating Temperature:
N/A
Mounting:
Snap-In

IN STOCK: 226

Can Ship immediately

MOQ for out of Stock Qty: 30

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$100.88
5
$98.60
10
$84.77
30
$82.90
60
$73.58
90
$73.21
120 +
$67.56