help desk software
W33-T2N1Q-20 by te connectivity / p-b brand
Image is representational - see mfr. specs

W33-T2N1Q-20

TE Connectivity / P&B Brand

Circuit Breaker, Thermal - 2 Pole Breaker - White - No Lamp ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / P&B Brand part W33-T2N1Q-20 is a reliable and high-quality thermal circuit breaker designed for various applications. This 2-pole breaker features a sleek white design, ensuring seamless integration with your electrical system. With its durable construction and tripping mechanism, this circuit breaker provides reliable protection against overcurrent and short circuits. The W33-T2N1Q-20 is capable of handling a wide range of electrical loads and offers quick and convenient reset options. This breaker also incorporates a compact design, making it ideal for space-constrained installations. Please note that this version does not include a lamp. Trust TE Connectivity / P&B Brand for top-notch circuit protection solutions.

Product Highlights:

  • W33 Series
  • Actuator Style = Rocker
  • Number of Poles = 2
  • Current Rating = 20 Amps.
  • Rocker Color = White (Opaque)

Search Keywords: W33T2N1Q20

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W33-T2N1Q-20
Alias/AKA:
3-1393248-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Box
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Quick Connect/Solder
Operating Temperature:
N/A
Mounting:
Snap-In

IN STOCK: 110

Can Ship immediately

Factory Lead-Time 41 Weeks

Qty
Unit Price
1
$126.75
5
$121.34
10
$108.86
20
$106.51
60
$96.48
120 +
$96.00