W33-S1N1Q-10 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W33-S1N1Q-10

Circuit Breaker, Thermal - Switch+Breaker - Black - No Lamp ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker, Thermal - Switch+Breaker - Black - No Lamp

Product Highlights:

  • W33 Series
  • Actuator Style = Rocker
  • Number of Poles = 2
  • Current Rating = 10 Amps.
  • Rocker Color = Black (Opaque)

Search Keywords: W33S1N1Q10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W33-S1N1Q-10
Alias/AKA:
1393248-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
60
Package Type:
BOX
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Quick Connect/Solder
Mounting:
Snap-In

FREQUENTLY ASKED QUESTIONS

Is W33-S1N1Q-10 RoHS compliant?

Yes, W33-S1N1Q-10 is RoHS compliant.

What is the lead time for W33-S1N1Q-10?

The standard lead time for W33-S1N1Q-10 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 85

Can Ship immediately

MOQ for out of Stock Qty: 30

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$196.26
5
$195.77
10
$195.28
30
$194.80
60
$102.81
90
$70.70
120 +
$69.29

Tools/3D Models