W33-D3B1Q-20
TE Connectivity / P&B BrandCircuit Breaker, Thermal - 2 Pole Switch - Red - 120Vac Neon ...
RoHS Non-Compliant
Discontinued
DESCRIPTION
Circuit Breaker, Thermal - 2 Pole Switch - Red - 120Vac Neon
Product Highlights:
- W33 Series
- Number of Poles = 2
- Actuator Style = Rocker
- Current Rating = 20 Amps.
- Rocker Color = Red
Search Keywords: W33D3B1Q20
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W33-D3B1Q-20
Alias/AKA:
1393248-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Not App
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Quick Connect/Solder
Operating Temperature:
N/A
Mounting:
Snap-In
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 271
Can Ship immediately
Minimum Order Quantity: 7
Price (USD)
Qty
Unit Price
7
$9.18
10
$8.99
25
$8.81
50
$8.64
100
$8.46
250
+
$8.29
English
Chinese
Spanish
