W31-X2M1G-7.50 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W31-X2M1G-7.50

Circuit Breaker - Thermal - 1 Pole - 7.5A, 240VAC/50VDC - Silver Toggle Actuator - Panel Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The W31-X2M1G-7.50 is circuit breaker with operating temperature range from -20°C to 60°C.

Product Highlights:

  • W31 Series
  • Number of Poles = 1
  • Actuator Style = Toggle
  • Current Rating = 7.5 Amps.
  • Series Trip Circuit Function

Search Keywords: W31X2M1G750

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W31-X2M1G-7.50
Alias/AKA:
4-1393247-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
7.5 A
Terminal Design:
Screw
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

What replaces W31-X2M1G-7.50?

The recommended replacement for W31-X2M1G-7.50 is 112-507-101 from TE Connectivity / P&B Brand, available from Master Electronics.

Is W31-X2M1G-7.50 RoHS compliant?

Yes, W31-X2M1G-7.50 is RoHS compliant.

What is the lead time for W31-X2M1G-7.50?

The standard lead time for W31-X2M1G-7.50 is approximately 54 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 193

Can Ship immediately

Factory Lead-Time 54 Weeks

Price (USD)

Qty
Unit Price
1
$68.91
5
$56.86
10
$55.07
25
$52.81
50
$52.28
100
$51.77
250 +
$51.25