W31-X2M1G-25
TE Connectivity / P&B BrandCircuit Breaker - Thermal - 1 Pole - 25A, 240VAC/50VDC - Silver Toggle Actuator - Panel Mount. ...
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
DESCRIPTION
The W31-X2M1G-25 is circuit breaker with operating temperature range from -20°C to 60°C.
Product Highlights:
- W31 Series
- Number of Poles = 1
- Actuator Style = Toggle
- Current Rating = 25 Amps.
- Series Trip Circuit Function
Search Keywords: W31X2M1G25
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W31-X2M1G-25
Alias/AKA:
3-1393247-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Carton
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
25 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
IN STOCK: 535
Can Ship immediately
Factory Lead-Time 55 Weeks
Price (USD)
Qty
Unit Price
1
$53.53
5
$47.87
10
$40.82
25
$34.21
50
$33.86
100
$33.52
250
+
$33.44
Product Changes
CUSTOMERS
ALSO BOUGHT
1-480426-0
This pin housing detent lock connector from TE comes from their Commercial MATE-N-LOK 4 Po...
1-178288-4
DYNAMIC 3100 REC HSG 4P
2-520274-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 4.75mm x ...
1-480318-0
Rectangular Connector Housing - Plug - Female Socket - 2 Positions - 0.200" (5.08mm) Pitch...
171897-1
FF 250 REC HSG 6P NYLON NAT
English
Chinese
Spanish
