help desk software
W31-X2M1G-1 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W31-X2M1G-1

Circuit Breaker - Thermal - 1 Pole - 1A, 240VAC/50VDC - Silver Toggle Actuator - Panel Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The W31-X2M1G-1 is circuit breaker with operating temperature range from -20°C to 60°C.

Product Highlights:

  • W31 Series
  • Number of Poles = 1
  • Actuator Style = Toggle
  • Current Rating = 1 Amps.
  • Series Trip Circuit Function

Search Keywords: W31X2M1G1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W31-X2M1G-1
Alias/AKA:
3-1393247-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
BOX
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W31-X2M1G-1 RoHS compliant?

Yes, W31-X2M1G-1 is RoHS compliant.

What is the lead time for W31-X2M1G-1?

The standard lead time for W31-X2M1G-1 is approximately 54 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 170   can ship 1/18/27 
On Order: 250   can ship 2/1/27 

Factory Lead-Time 54 Weeks

Price (USD)

Qty
Unit Price
1
$84.09
5
$57.93
10
$55.75
25
$52.82
50
$49.15
100
$47.97
250 +
$47.85