W28-XQ1B-6 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W28-XQ1B-6

Circuit Breaker Thermal 1Pole 6A 250VAC/32VDC ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 1423712-3 is a W28 series push-to-reset thermal circuit breaker designed as a fuseholder-type supplementary protector for overcurrent protection. It features a resettable overload capacity of ten times rated current with a reset time of 5 to 30 seconds for 3 through 20 amp models, and includes a push-to-reset button that extends for visual trip indication. The breaker operates at maximum voltages of 32VDC and 250VAC (50/60 Hz) with an interrupt capacity of 1,000 amps at 250VAC and provides dielectric strength exceeding 1,500 volts RMS. It utilizes 0.250 inch (6.35 mm) quick connect terminals for snap-in panel mounting and is approved to UL 1077 and CSA standards as a supplementary protector. This design replaces slow-blow glass cartridge fuses while offering labor-saving snap-in mounting and reliable thermal protection for industrial and office equipment applications.

Product Highlights:

  • Circuit Breaker
  • W28 Series
  • 1 Poles
  • Actuator Style = Push to Reset
  • Current Rating = 7 A

Search Keywords: W28XQ1B6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XQ1B-6
Alias/AKA:
1423712-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
6 A
Terminal Design:
Quick Connect
Mounting:
Snap-In
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W28-XQ1B-6 discontinued?

Yes, W28-XQ1B-6 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W28-XQ1B-6 RoHS compliant?

Yes, W28-XQ1B-6 is RoHS compliant.

What is the lead time for W28-XQ1B-6?

The standard lead time for W28-XQ1B-6 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 498

Can Ship immediately

Minimum Order Quantity: 6

Price (USD)

Qty
Unit Price
6
$59.00
10
$52.00
25
$43.00
50
$37.00
100
$28.00
250 +
$19.00

Tools/3D Models