W28-XQ1B-0.25 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W28-XQ1B-0.25

Circuit Breaker Thermal 1Pole 0.25A 250VAC/32VDC

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Circuit Breaker Thermal 1Pole 0.25A 250VAC/32VDC

Search Keywords: W28XQ1B025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XQ1B-0.25
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
0.25 A
Terminal Design:
Quick Connect
Mounting:
Snap Fit To Panel
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W28-XQ1B-0.25 discontinued?

Yes, W28-XQ1B-0.25 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W28-XQ1B-0.25 RoHS compliant?

Yes, W28-XQ1B-0.25 is RoHS compliant.

What is the lead time for W28-XQ1B-0.25?

The standard lead time for W28-XQ1B-0.25 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 496

Can Ship immediately

Minimum Order Quantity: 13

Price (USD)

Qty
Unit Price
13
$52.00
25
$43.00
50
$37.00
100
$28.00
250 +
$19.00

Tools/3D Models