help desk software
Possible Replacement
109-230-101
109-230-101
In Stock: 42
Minimum Order: 2
VIEW PRODUCT
W23-X1A1G-30 by te connectivity / p-b brand
Image is representational - see mfr. specs

W23-X1A1G-30

TE Connectivity / P&B Brand

Circuit Breaker - Thermal - 1 Pole - 30A, 240VAC/50VDC - Black Push-Pull Plunger Actuator - Panel Mount. ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The W23-X1A1G-30 is circuit breaker with operating temperature range from -20°C to 60°C.

Product Highlights:

  • W23 Series
  • Number of Poles = 1
  • Actuator Style = Push/Pull
  • Current Rating = 30 Amps.
  • Button Color = Black with White Amp Rate Marking and White Trip Band

Search Keywords: W23X1A1G30

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W23-X1A1G-30
Alias/AKA:
7-1393246-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
  Possible Replacement options available.  See Alternatives

IN STOCK: 1,070

Can Ship immediately

On Order: 500   can ship 4/7/27 
On Order: 500   can ship 6/11/27 

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
1
$39.11
5
$19.81
10
$19.58
25
$19.20
50
$18.81
100
$18.60
250 +
$18.42