help desk software
Older Equivalent
6-1393298-2
6-1393298-2
In Stock: 589
Minimum Order: 10
VIEW PRODUCT
VF4A-15F11-C05 by te connectivity / p-b brand
Image is representational - see mfr. specs

VF4A-15F11-C05

TE Connectivity / P&B Brand

Automotive Relays ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Automotive Relays

Product Highlights:

  • Nominal Voltage = 12 VDC
  • Rated Current @ 85° C = 30/40 Amps.
  • Plug-In Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O

Search Keywords: VF4A15F11C05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VF4A-15F11-C05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 589

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$10.56
35
$10.35
65
$10.16
150
$9.97
357
$9.77
500
$7.94
2,500 +
$6.21

Tools/3D Models